+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

31-080

Pliers; curved,locking; for bending; tinware; 275mm


Manufacturer: NEO TOOLS

Manufacturer part number:
31-080
TME Symbol:
NEO-31-080

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
curved, locking
Pliers/knives application
for bending
Tools application
tinware
Pliers length
275mm
Material
Chrom-molybdenum steel
Gross weight792 g
EAN code5907558410808

WATCH VIDEO

See other products in this category: Special Pliers NEO TOOLS,
*
31-080
0 in TME stock
Net price for quantities from 1 pcs - 21.56 USDGross price for quantities from 1 pcs - 21.56 USD
Net price for quantities from 3 pcs - 19.33 USDGross price for quantities from 3 pcs - 19.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.