+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

32-458

Pliers; welding; Pliers len: 225mm; Grip capac: 0÷45mm; W

Manufacturer: NEO TOOLS

Manufacturer part number:
32-458
TME Symbol:
NEO-32-458

Specification

Manufacturer
NEO TOOLS
Type of tool
pliers
Kind of pliers
welding
Pliers length
225mm
Grip capacity
0...45mm
Version
W
Gross weight600 g
See other products in this category: Locking Pliers NEO TOOLS,
*
32-458
0 in TME stock
Net price for quantities from 1 pcs - 6.33 USDGross price for quantities from 1 pcs - 6.33 USD
Net price for quantities from 5 pcs - 5.91 USDGross price for quantities from 5 pcs - 5.91 USD
Net price for quantities from 25 pcs - 5.70 USDGross price for quantities from 25 pcs - 5.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.