+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63-012

Knife; universal; 25mm; pulled out, breakable blade


Manufacturer: NEO TOOLS

Manufacturer part number:
63-012
TME Symbol:
NEO-63-012

Specification

Manufacturer
NEO TOOLS
Type of tool
knife
Pliers/knives application
universal
Width
25mm
Oblique pliers/knives features
pulled out, breakable blade
Gross weight194.1 g
EAN code5907558443530

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
63-012
7 in TME stock
Net price for quantities from 1 pcs - 4.35 USDGross price for quantities from 1 pcs - 4.35 USD
Net price for quantities from 4 pcs - 3.90 USDGross price for quantities from 4 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.