+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63-014

Knife; universal; 18mm


Manufacturer: NEO TOOLS

Manufacturer part number:
63-014
TME Symbol:
NEO-63-014

Specification

Manufacturer
NEO TOOLS
Type of tool
knife
Pliers/knives application
universal
Width
18mm
Oblique pliers/knives features
  • locked blade
  • pulled out, breakable blade
Gross weight86.3 g
EAN code5907558484328

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
63-014
47 in TME stock
Net price for quantities from 1 pcs - 1.70 USDGross price for quantities from 1 pcs - 1.70 USD
Net price for quantities from 4 pcs - 1.53 USDGross price for quantities from 4 pcs - 1.53 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.