+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63-016

Knife; universal; Tool length: 180mm; Blade length: 80mm


Manufacturer: NEO TOOLS

Manufacturer part number:
63-016
TME Symbol:
NEO-63-016

Specification

Manufacturer
NEO TOOLS
Type of tool
knife
Pliers/knives application
universal
Tool length
180mm
Blade length
80mm
Handle material
wood
Blade shape
hook
Gross weight77 g
EAN code5907558484342

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
63-016
0 in TME stock
Net price for quantities from 1 pcs - 9.55 USDGross price for quantities from 1 pcs - 9.55 USD
Net price for quantities from 4 pcs - 8.56 USDGross price for quantities from 4 pcs - 8.56 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.