+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63-017

Knife; universal; Tool length: 170mm; Blade length: 70mm


Manufacturer: NEO TOOLS

Manufacturer part number:
63-017
TME Symbol:
NEO-63-017

Specification

Manufacturer
NEO TOOLS
Type of tool
knife
Pliers/knives application
universal
Tool length
170mm
Blade length
70mm
Handle material
wood
Gross weight64 g
EAN code5907558484359

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
63-017
0 in TME stock
Net price for quantities from 1 pcs - 10.68 USDGross price for quantities from 1 pcs - 10.68 USD
Net price for quantities from 4 pcs - 9.58 USDGross price for quantities from 4 pcs - 9.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.