+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63-018

Knife; for cutting foil and tapes,for plastic band; 190mm


Manufacturer: NEO TOOLS

Manufacturer part number:
63-018
TME Symbol:
NEO-63-018

Specification

Manufacturer
NEO TOOLS
Type of tool
knife
Tool length
190mm
Pliers/knives application
  • for cutting foil and tapes
  • for plastic band
Gross weight92 g
EAN code5907558499766

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
63-018
0 in TME stock
Net price for quantities from 1 pcs - 3.40 USDGross price for quantities from 1 pcs - 3.40 USD
Net price for quantities from 4 pcs - 3.04 USDGross price for quantities from 4 pcs - 3.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.