+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63-026

Knife; 200mm; locked blade; folding


Manufacturer: NEO TOOLS

Manufacturer part number:
63-026
TME Symbol:
NEO-63-026

Specification

Manufacturer
NEO TOOLS
Type of tool
knife
Tool length
200mm
Oblique pliers/knives features
locked blade
Version
folding
Gross weight198 g
EAN code5907558420975

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
63-026
0 in TME stock
Net price for quantities from 1 pcs - 11.88 USDGross price for quantities from 1 pcs - 11.88 USD
Net price for quantities from 6 pcs - 10.65 USDGross price for quantities from 6 pcs - 10.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.