+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63-050

Knife; 18mm; pulled out, breakable blade; Mat: metal


Manufacturer: NEO TOOLS

Manufacturer part number:
63-050
TME Symbol:
NEO-63-050

Specification

Manufacturer
NEO TOOLS
Type of tool
knife
Width
18mm
Oblique pliers/knives features
pulled out, breakable blade
Handle material
ABS, TPR
Body material
metal
Gross weight190.1 g
EAN code5907558420760

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
63-050
13 in TME stock
Net price for quantities from 1 pcs - 8.44 USDGross price for quantities from 1 pcs - 8.44 USD
Net price for quantities from 4 pcs - 7.57 USDGross price for quantities from 4 pcs - 7.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.