+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

63-702

Knife; 18mm; Mat: metal; Blades: trapezoidal


Manufacturer: NEO TOOLS

Manufacturer part number:
63-702
TME Symbol:
NEO-63-702

Specification

Manufacturer
NEO TOOLS
Type of tool
knife
Width
18mm
Body material
metal
Blade shape
trapezoidal
Gross weight125 g
EAN code5907558400212

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
63-702
0 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 4 pcs - 4.12 USDGross price for quantities from 4 pcs - 4.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.