+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64-003

Scissors; 200mm; reinforced structure


Manufacturer: NEO TOOLS

Manufacturer part number:
64-003
TME Symbol:
NEO-64-003

Specification

Manufacturer
NEO TOOLS
Type of tool
scissors
Tool length
200mm
Oblique pliers/knives features
reinforced structure
Gross weight169.5 g
EAN code5907558474909

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
64-003
20 in TME stock
Net price for quantities from 1 pcs - 5.82 USDGross price for quantities from 1 pcs - 5.82 USD
Net price for quantities from 4 pcs - 5.22 USDGross price for quantities from 4 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.