+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64-004

Scissors; 200mm


Manufacturer: NEO TOOLS

Manufacturer part number:
64-004
TME Symbol:
NEO-64-004

Specification

Manufacturer
NEO TOOLS
Type of tool
scissors
Tool length
200mm
Gross weight193.7 g
EAN code5907558474893

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
64-004
3 in TME stock
Net price for quantities from 1 pcs - 10.91 USDGross price for quantities from 1 pcs - 10.91 USD
Net price for quantities from 4 pcs - 9.78 USDGross price for quantities from 4 pcs - 9.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.