+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64-010

Blade; 18mm; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
64-010
TME Symbol:
NEO-64-010

Specification

Manufacturer
NEO TOOLS
Type of tool accessories
blade
Width
18mm
Quantity in set/package
10pcs.
Gross weight79.45 g
EAN code5907558400229

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
64-010
4 in TME stock
Net price for quantities from 1 pcg - 3.87 USDGross price for quantities from 1 pcg - 3.87 USD
Net price for quantities from 4 pcg - 3.47 USDGross price for quantities from 4 pcg - 3.47 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.