+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

64-014

Blade; 25mm; 10pcs.


Manufacturer: NEO TOOLS

Manufacturer part number:
64-014
TME Symbol:
NEO-64-014

Specification

Manufacturer
NEO TOOLS
Type of tool accessories
blade
Width
25mm
Quantity in set/package
10pcs.
Gross weight187.64 g
EAN code5907558443561

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives NEO TOOLS,
*
64-014
8 in TME stock
Net price for quantities from 1 pcg - 5.09 USDGross price for quantities from 1 pcg - 5.09 USD
Net price for quantities from 4 pcg - 4.57 USDGross price for quantities from 4 pcg - 4.57 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.