+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OJUM-01-12

Linear slide bearing; aluminium,iglidur® J; Ø: 12mm; L: 32mm


Manufacturer: IGUS

Manufacturer part number:
OJUM-01-12
TME Symbol:
OJUM-01-12

Specification

Manufacturer
IGUS
Type of mounting element
linear slide bearing
Material
aluminium, iglidur® J
Diameter
12mm
Length
32mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight74.6 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
OJUM-01-12
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 29.58 USDGross price for quantities from 1 pcs - 29.58 USD
Net price for quantities from 10 pcs - 23.54 USDGross price for quantities from 10 pcs - 23.54 USD
Net price for quantities from 20 pcs - 20.60 USDGross price for quantities from 20 pcs - 20.60 USD