+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OJUM-06-25

Pillow block; aluminium,iglidur® J; Ø: 25mm; L: 67mm; DryLin® R


Manufacturer: IGUS

Manufacturer part number:
OJUM-06-25
TME Symbol:
OJUM-06-25

Specification

Manufacturer
IGUS
Type of mounting element
pillow block
Material
aluminium, iglidur® J
Diameter
25mm
Length
67mm
Manufacturer series
DryLin® R
Application
guide shafts, linear guides
Gross weight530 g
Certificates
See other products in this category: Linear Guides IGUS,
See other products from this series.:
*
OJUM-06-25
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 94.83 USDGross price for quantities from 1 pcs - 94.83 USD
Net price for quantities from 10 pcs - 75.86 USDGross price for quantities from 10 pcs - 75.86 USD
Net price for quantities from 20 pcs - 66.38 USDGross price for quantities from 20 pcs - 66.38 USD