+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IGUS | |
Type of mounting element | pillow block | |
Material | aluminium, iglidur® J | |
Diameter | 16mm | |
Length | 43mm | |
Manufacturer series | DryLin® R | |
Application | guide shafts, linear guides |