+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OR01-6115-S

Enclosure: rack cabinet; 19"; 15U; W: 600mm; H: 774mm; D: 657mm; grey


Manufacturer: LANBERG

Manufacturer part number:
OR01-6115-S
TME Symbol:
OR01-6115-S

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
19"
Useful height (U)
15U
Width
0.6m
Height
774mm
Depth
657mm
Body colour
grey
Version
free-standing, open
Force
600kg
Kit contents
  • feet
  • screws
  • wheel
Caution!
  • Do-it-yourself kit
Gross weight25.5 kg
Certificates
EAN code5901969447668
See other products in this category: RACK Enclosures LANBERG,
*
OR01-6115-S
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 140.62 USDGross price for quantities from 1 pcs - 140.62 USD
Net price for quantities from 3 pcs - 131.25 USDGross price for quantities from 3 pcs - 131.25 USD