+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

OR10-2304-B

Enclosure: rack cabinet; 10"; 4U; W: 280mm; H: 233mm; D: 300mm; black

NEW

Manufacturer: LANBERG

Manufacturer part number:
OR10-2304-B

Alternative designations: Z35194

TME Symbol:
OR10-2304-B

Specification

Manufacturer
LANBERG
Type of enclosure
rack cabinet
Standard
10"
Useful height (U)
4U
Width
280mm
Height
233mm
Depth
300mm
Body colour
black
Version
open
Material
steel
Caution!
  • Do-it-yourself kit
Gross weight4.0038 kg
EAN code5901969448412
See other products in this category: RACK Enclosures LANBERG,
*
OR10-2304-B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 22.52 USDGross price for quantities from 1 pcs - 22.52 USD
Net price for quantities from 3 pcs - 21.02 USDGross price for quantities from 3 pcs - 21.02 USD