+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LANBERG | |
Type of PC accessories | wall socket | |
Colour | white | |
Connection | RJ45 socket x2 | |
Mounting | wall mount | |
Ethernet category | Cat 5e | |
IP rating | IP20 | |
Enclosure material | ABS | |
Body dimensions | 57x30x54mm | |
Shield structure | unshielded |