+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PAC50-BCA

Automation module: transducer; relative pressure; -1÷1bar; PAC50

Manufacturer: SICK

Manufacturer part number:
PAC50-BCA

Alternative designations: 1062964

TME Symbol:
PAC50-BCA

Specification

Manufacturer
SICK
Type of automation module
transducer
Controlled parameter
relative pressure
Pressure setting range
-1...1bar
Kind of output 1
NPN, PNP
Kind of output 2
NPN, PNP
Operating temperature
0...60°C
IP rating
IP65, IP67
Manufacturer series
PAC50
Kind of display used
LED
Connection
G 1/4", Ø4mm push-in
Measurement accuracy
1.5%
Electrical connection
M12 4pin
Supply voltage
  • 17...30V DC
Gross weight40 g
Certificates
See other products in this category: Pressure switches SICK,
See other products from this series.:
*
PAC50-BCA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 179.12 USDGross price for quantities from 1 pcs - 179.12 USD
Net price for quantities from 5 pcs - 166.33 USDGross price for quantities from 5 pcs - 166.33 USD