+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCF5-10CC-2000-S

Patch cord; F/UTP; Cat 5e; RJ45 plug,both sides; stranded; CCA


Manufacturer: LANBERG

Manufacturer part number:
PCF5-10CC-2000-S
TME Symbol:
PCF5-10CC-2000-S

Specification

Manufacturer
LANBERG
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
CCA
Shield structure
Al-PET foil, shielded
Cable length
20m
Wire insulation material
PVC
Insulation colour
grey
Core diameter
26AWG
Number of cores
8
No. of pairs
4
Cable external diameter
5.4mm
Cable structure
4x2x26AWG
Connection cable features
FLUKE PASSED certificate
Cable/adapter structure
  • both sides
  • RJ45 plug
Cable application
  • LAN
  • network infrastructure in apartments and houses
Gross weight459.5 g
Certificates
EAN code5901969404890

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters LANBERG,
*
PCF5-10CC-2000-S
7 in TME stock
Net price for quantities from 1 pcs - 6.71 USDGross price for quantities from 1 pcs - 6.71 USD
Net price for quantities from 10 pcs - 5.85 USDGross price for quantities from 10 pcs - 5.85 USD
Net price for quantities from 20 pcs - 5.01 USDGross price for quantities from 20 pcs - 5.01 USD
Net price for quantities from 40 pcs - 4.46 USDGross price for quantities from 40 pcs - 4.46 USD
Net price for quantities from 60 pcs - 3.90 USDGross price for quantities from 60 pcs - 3.90 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.