+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LANBERG | |
Type of connection cable | patch cord | |
Kind of cable | F/UTP | |
Ethernet category | Cat 6 | |
Core structure | stranded | |
Kind of core | CCA | |
Shield structure | Al-PET foil, shielded | |
Cable length | 20m | |
Wire insulation material | PVC | |
Insulation colour | blue | |
Core diameter | 26AWG | |
Number of cores | 8 | |
No. of pairs | 4 | |
Cable external diameter | 5.7mm | |
Cable structure | 4x2x26AWG | |
Quantity in set/package | 1pcs. | |
Connection cable features | FLUKE PASSED certificate |