+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCF6-10CC-2000-S

Patch cord; F/UTP; Cat 6; RJ45 plug,both sides; stranded; CCA; 20m


Manufacturer: LANBERG

Manufacturer part number:
PCF6-10CC-2000-S
TME Symbol:
PCF6-10CC-2000-S

Specification

Manufacturer
LANBERG
Type of connection cable
patch cord
Kind of cable
F/UTP
Ethernet category
Cat 6
Core structure
stranded
Kind of core
CCA
Shield structure
Al-PET foil, shielded
Cable length
20m
Wire insulation material
PVC
Insulation colour
grey
Core diameter
26AWG
Number of cores
8
No. of pairs
4
Cable external diameter
5.7mm
Cable structure
4x2x26AWG
Quantity in set/package
1pcs.
Connection cable features
FLUKE PASSED certificate
Cable/adapter structure
  • both sides
  • RJ45 plug
Cable application
  • LAN
  • network infrastructure in apartments and houses
Gross weight514.3 g
Certificates
EAN code5901969418880

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters LANBERG,
*
PCF6-10CC-2000-S
0 in TME stock
Net price for quantities from 1 pcs - 8.48 USDGross price for quantities from 1 pcs - 8.48 USD
Net price for quantities from 10 pcs - 7.42 USDGross price for quantities from 10 pcs - 7.42 USD
Net price for quantities from 20 pcs - 6.36 USDGross price for quantities from 20 pcs - 6.36 USD
Net price for quantities from 40 pcs - 5.66 USDGross price for quantities from 40 pcs - 5.66 USD
Net price for quantities from 60 pcs - 4.95 USDGross price for quantities from 60 pcs - 4.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.