+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCF6A-10CC-2000-BK

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; CCA


Manufacturer: LANBERG

Manufacturer part number:
PCF6A-10CC-2000-BK
TME Symbol:
PCF6A-10CC-2000-BK

Specification

Manufacturer
LANBERG
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Core structure
stranded
Kind of core
CCA
Shield structure
braid made of aluminium wires, pairs shielded with Al-PET foil, shielded twofold
Cable length
20m
Wire insulation material
LSZH
Insulation colour
black
Core diameter
26AWG
Number of cores
8
No. of pairs
4
Cable external diameter
6mm
Cable structure
4x2x26AWG
Kind of material
halogen free
Connection cable features
FLUKE PASSED certificate
Cable/adapter structure
  • both sides
  • RJ45 plug
Cable application
  • corporate network infrastructures
  • LAN
Gross weight567.1 g
Certificates
EAN code5901969427318

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters LANBERG,
*
PCF6A-10CC-2000-BK
0 in TME stock
Net price for quantities from 1 pcs - 10.53 USDGross price for quantities from 1 pcs - 10.53 USD
Net price for quantities from 10 pcs - 9.21 USDGross price for quantities from 10 pcs - 9.21 USD
Net price for quantities from 20 pcs - 7.90 USDGross price for quantities from 20 pcs - 7.90 USD
Net price for quantities from 40 pcs - 7.02 USDGross price for quantities from 40 pcs - 7.02 USD
Net price for quantities from 60 pcs - 6.14 USDGross price for quantities from 60 pcs - 6.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.