+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PCU5-10CC-2000-S

Patch cord; U/UTP; Cat 5e; RJ45 plug,both sides; stranded; CCA


Manufacturer: LANBERG

Manufacturer part number:
PCU5-10CC-2000-S
TME Symbol:
PCU5-10CC-2000-S

Specification

Manufacturer
LANBERG
Type of connection cable
patch cord
Kind of cable
U/UTP
Ethernet category
Cat 5e
Core structure
stranded
Kind of core
CCA
Shield structure
unshielded
Cable length
20m
Wire insulation material
PVC
Insulation colour
grey
Core diameter
26AWG
Number of cores
8
No. of pairs
4
Cable external diameter
4.8mm
Cable structure
4x2x26AWG
Quantity in set/package
1pcs.
Connection cable features
FLUKE PASSED certificate
Cable/adapter structure
  • both sides
  • RJ45 plug
Cable application
  • LAN
  • network infrastructure in apartments and houses
Gross weight356.1 g
Certificates
EAN code5901969404494

WATCH VIDEO

See other products in this category: RJ45 Cables and Adapters LANBERG,
*
PCU5-10CC-2000-S
10 in TME stock
Net price for quantities from 1 pcs - 5.69 USDGross price for quantities from 1 pcs - 5.69 USD
Net price for quantities from 10 pcs - 4.98 USDGross price for quantities from 10 pcs - 4.98 USD
Net price for quantities from 20 pcs - 4.27 USDGross price for quantities from 20 pcs - 4.27 USD
Net price for quantities from 40 pcs - 3.82 USDGross price for quantities from 40 pcs - 3.82 USD
Net price for quantities from 60 pcs - 3.32 USDGross price for quantities from 60 pcs - 3.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.