+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PDU-07E-0200-BK

Plug socket strip: protective; Sockets: 7; 230VAC; 16A; black; 2m


Manufacturer: LANBERG

Manufacturer part number:
PDU-07E-0200-BK
TME Symbol:
PDU-07E-0200

Specification

Manufacturer
LANBERG
Type of plug socket strip
protective
Number of sockets
7
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
2m
IP rating
IP20
Overvoltege protection plug socket strip features
  • automatic fuse
  • mounting bracket for mounting in 19" rack
  • overvoltage protection
  • protection with one fuse
Gross weight913.3 g
Certificates
EAN code5901969414455

WATCH VIDEO

See other products in this category: Socket Strips LANBERG,
*
PDU-07E-0200-BK
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.63 USDGross price for quantities from 1 pcs - 19.63 USD
Net price for quantities from 5 pcs - 18.32 USDGross price for quantities from 5 pcs - 18.32 USD
Net price for quantities from 10 pcs - 17.01 USDGross price for quantities from 10 pcs - 17.01 USD