+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PDU-09F-0300-BK

Plug socket strip: protective; Sockets: 9; 230VAC; 16A; black; 3m


Manufacturer: LANBERG

Manufacturer part number:
PDU-09F-0300-BK
TME Symbol:
PDU-09F-0300

Specification

Manufacturer
LANBERG
Type of plug socket strip
protective
Number of sockets
9
Max. operating voltage
230V AC
Max. operating current
16A
Colour
black
Power lead length
3m
IP rating
IP20
Overvoltege protection plug socket strip features
  • automatic fuse
  • mounting bracket for mounting in 19" rack
  • overvoltage protection
  • protection with one fuse
  • Schuko sockets type
Gross weight1.0425 kg
Certificates
EAN code5901969428261

WATCH VIDEO

See other products in this category: Socket Strips LANBERG,
*
PDU-09F-0300-BK
21 in TME stock
Net price for quantities from 1 pcs - 22.76 USDGross price for quantities from 1 pcs - 22.76 USD
Net price for quantities from 5 pcs - 21.25 USDGross price for quantities from 5 pcs - 21.25 USD
Net price for quantities from 10 pcs - 19.73 USDGross price for quantities from 10 pcs - 19.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.