+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

566.12

Knife; universal; 25mm; pulled out, breakable blade

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
566.12
TME Symbol:
PG-566.12

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
knife
Pliers/knives application
universal
Width
25mm
Oblique pliers/knives features
pulled out, breakable blade
Gross weight149.7 g
See other products in this category: Shears, Scissors, Knives PG PROFESSIONAL,
*
566.12
9 in TME stock
Net price for quantities from 1 pcs - 4.27 USDGross price for quantities from 1 pcs - 4.27 USD
Net price for quantities from 3 pcs - 4.14 USDGross price for quantities from 3 pcs - 4.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs