+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

566.14

Knife; universal; 9mm; pulled out, breakable blade

Manufacturer: PG PROFESSIONAL

Manufacturer part number:
566.14
TME Symbol:
PG-566.14

Specification

Manufacturer
PG PROFESSIONAL
Type of tool
knife
Pliers/knives application
universal
Width
9mm
Oblique pliers/knives features
pulled out, breakable blade
Standard equipment
blade x3
Gross weight53.51 g
See other products in this category: Shears, Scissors, Knives PG PROFESSIONAL,
*
566.14
1 in TME stock
Net price for quantities from 1 set - 1.92 USDGross price for quantities from 1 set - 1.92 USD
Net price for quantities from 3 set - 1.79 USDGross price for quantities from 3 set - 1.79 USD
Net price for quantities from 8 set - 1.66 USDGross price for quantities from 8 set - 1.66 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 24 set