+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

568.30

Blade; universal; 9mm; 10pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
568.30
TME Symbol:
PG-568.30

Specification

Manufacturer
PG PROFESSIONAL
Type of tool accessories
blade
Tools application
universal
Width
9mm
Quantity in set/package
10pcs.
Gross weight31.2 g
See other products in this category: Shears, Scissors, Knives PG PROFESSIONAL,
*
568.30
0 in TME stock
Net price for quantities from 1 pcg - 1.46 USDGross price for quantities from 1 pcg - 1.46 USD
Net price for quantities from 3 pcg - 1.35 USDGross price for quantities from 3 pcg - 1.35 USD
Net price for quantities from 12 pcg - 1.25 USDGross price for quantities from 12 pcg - 1.25 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.