+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

568.40

Blade; universal; 18mm; 10pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
568.40
TME Symbol:
PG-568.40

Specification

Manufacturer
PG PROFESSIONAL
Type of tool accessories
blade
Tools application
universal
Width
18mm
Quantity in set/package
10pcs.
Gross weight78 g
See other products in this category: Shears, Scissors, Knives PG PROFESSIONAL,
*
568.40
0 in TME stock
Net price for quantities from 1 pcg - 1.90 USDGross price for quantities from 1 pcg - 1.90 USD
Net price for quantities from 3 pcg - 1.78 USDGross price for quantities from 3 pcg - 1.78 USD
Net price for quantities from 12 pcg - 1.65 USDGross price for quantities from 12 pcg - 1.65 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.