+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

568.50

Blade; universal; 25mm; 5pcs.


Manufacturer: PG PROFESSIONAL

Manufacturer part number:
568.50
TME Symbol:
PG-568.50

Specification

Manufacturer
PG PROFESSIONAL
Type of tool accessories
blade
Tools application
universal
Width
25mm
Quantity in set/package
5pcs.
Gross weight102 g
See other products in this category: Shears, Scissors, Knives PG PROFESSIONAL,
*
568.50
0 in TME stock
Net price for quantities from 1 pcg - 2.89 USDGross price for quantities from 1 pcg - 2.89 USD
Net price for quantities from 3 pcg - 2.69 USDGross price for quantities from 3 pcg - 2.69 USD
Net price for quantities from 12 pcg - 2.51 USDGross price for quantities from 12 pcg - 2.51 USD
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.