+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CS 30 D

Pliers; cutting,miniature; ESD; 144mm; with small chamfer


Manufacturer: PIERGIACOMI

Manufacturer part number:
CS 30 D
TME Symbol:
PG-CS30D

Specification

Manufacturer
PIERGIACOMI
Type of tool
pliers
Kind of pliers
cutting, miniature
Version
ESD
Cutting range
soft wire Ø1,3mm max
Pliers length
144mm
Kind of cut
with small chamfer
Gross weight83.1 g

WATCH VIDEO

See other products in this category: Cutting Pliers PIERGIACOMI,
*
CS 30 D
35 in TME stock
Net price for quantities from 1 pcs - 17.28 USDGross price for quantities from 1 pcs - 17.28 USD
Net price for quantities from 5 pcs - 16.23 USDGross price for quantities from 5 pcs - 16.23 USD
Net price for quantities from 10 pcs - 14.66 USDGross price for quantities from 10 pcs - 14.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs