+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

CSO 30

Cutters; for cutting; 148mm; steel sheet up to 3mm

Manufacturer: PIERGIACOMI

Manufacturer part number:
CSO 30
TME Symbol:
PG-CSO30

Specification

Manufacturer
PIERGIACOMI
Type of tool
cutters
Tools application
for cutting
Tool length
148mm
Cutting range
steel sheet up to 3mm
Gross weight91.5 g

WATCH VIDEO

See other products in this category: Shears, Scissors, Knives PIERGIACOMI,
*
CSO 30
0 in TME stock
Net price for quantities from 1 pcs - 15.00 USDGross price for quantities from 1 pcs - 15.00 USD
Net price for quantities from 5 pcs - 14.09 USDGross price for quantities from 5 pcs - 14.09 USD
Net price for quantities from 10 pcs - 12.74 USDGross price for quantities from 10 pcs - 12.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs