+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGT411

Pliers; half-rounded nose; 150mm

Manufacturer: PG TOOLS

Manufacturer part number:
PGT411
TME Symbol:
PG-T411

Specification

Manufacturer
PG TOOLS
Type of tool
pliers
Kind of pliers
half-rounded nose
Tool material
chrome - vanadium steel
Pliers length
150mm
Oblique pliers/knives features
  • anti-slip handles
  • satin
Gross weight69.55 g
See other products in this category: Flat and Semicircular Pliers PG TOOLS,
*
PGT411
28 in TME stock
Net price for quantities from 1 pcs - 3.48 USDGross price for quantities from 1 pcs - 3.48 USD
Net price for quantities from 3 pcs - 3.17 USDGross price for quantities from 3 pcs - 3.17 USD
Net price for quantities from 5 pcs - 2.96 USDGross price for quantities from 5 pcs - 2.96 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs