+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PGT429

Pliers; end,cutting,miniature; anti-slip handles,satin; 105mm

Manufacturer: PG TOOLS

Manufacturer part number:
PGT429
TME Symbol:
PG-T429

Specification

Manufacturer
PG TOOLS
Type of tool
pliers
Kind of pliers
cutting, end, miniature
Tool material
chrome - vanadium steel
Pliers length
105mm
Oblique pliers/knives features
  • anti-slip handles
  • satin
Gross weight60.2 g
See other products in this category: Cutting Pliers PG TOOLS,
*
PGT429
18 in TME stock
Net price for quantities from 1 pcs - 3.47 USDGross price for quantities from 1 pcs - 3.47 USD
Net price for quantities from 3 pcs - 3.16 USDGross price for quantities from 3 pcs - 3.16 USD
Net price for quantities from 5 pcs - 2.95 USDGross price for quantities from 5 pcs - 2.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 10 pcs