+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TR 5000

Pliers; cutting,miniature,curved; 138mm


Manufacturer: PIERGIACOMI

Manufacturer part number:
TR 5000
TME Symbol:
PG-TR5000

Specification

Manufacturer
PIERGIACOMI
Type of tool
pliers
Kind of pliers
curved, cutting, miniature
Cutting range
soft wire Ø2mm max
Pliers length
138mm
Gross weight97.8 g

WATCH VIDEO

See other products in this category: Cutting Pliers PIERGIACOMI,
*
TR 5000
2 in TME stock
Net price for quantities from 1 pcs - 16.97 USDGross price for quantities from 1 pcs - 16.97 USD
Net price for quantities from 5 pcs - 15.95 USDGross price for quantities from 5 pcs - 15.95 USD
Net price for quantities from 10 pcs - 14.40 USDGross price for quantities from 10 pcs - 14.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs