+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TR 58 D

Pliers; cutting,miniature; 138mm


Manufacturer: PIERGIACOMI

Manufacturer part number:
TR 58 D
TME Symbol:
PG-TR58D

Specification

Manufacturer
PIERGIACOMI
Type of tool
pliers
Kind of pliers
cutting, miniature
Cutting range
coper wire Ø2mm max
Pliers length
138mm
Oblique pliers/knives features
  • blackened tool
  • blades curved 21°
  • corrosive protection
  • opening limiter
  • return spring
  • two-component handle grips
Dimensions
Jaws shape
Gross weight81.82 g

WATCH VIDEO

See other products in this category: Cutting Pliers PIERGIACOMI,
*
TR 58 D
3 in TME stock
Net price for quantities from 1 pcs - 16.44 USDGross price for quantities from 1 pcs - 16.44 USD
Net price for quantities from 5 pcs - 15.44 USDGross price for quantities from 5 pcs - 15.44 USD
Net price for quantities from 10 pcs - 13.95 USDGross price for quantities from 10 pcs - 13.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs