+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212819

Pliers; for pipe gripping,adjustable; 240mm


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212819

Alternative designations: UNIFOX-WP_DB

TME Symbol:
PH-1212819

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
pliers
Kind of pliers
adjustable, for pipe gripping
Pliers length
240mm
Conform to the norm
DIN ISO 8976
Gross weight396 g
See other products in this category: Adjustable Pliers PHOENIX CONTACT,
*
1212819
0 in TME stock
Net price for quantities from 1 pcs - 43.04 USDGross price for quantities from 1 pcs - 43.04 USD
Net price for quantities from 5 pcs - 39.01 USDGross price for quantities from 5 pcs - 39.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.