+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1212839

Pliers; cutting; insulation stripping from the round wires


Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1212839

Alternative designations: CUTFOX-SE LM_DB

TME Symbol:
PH-1212839

Specification

Manufacturer
PHOENIX CONTACT
Type of tool
pliers
Kind of pliers
cutting
Oblique pliers/knives features
insulation stripping from the round wires
Pliers length
180mm
Gross weight299.4 g
See other products in this category: Cutting Pliers PHOENIX CONTACT,
*
1212839
1 in TME stock
Net price for quantities from 1 pcs - 49.43 USDGross price for quantities from 1 pcs - 49.43 USD
Net price for quantities from 5 pcs - 44.80 USDGross price for quantities from 5 pcs - 44.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts