+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

175

Pliers: cutting; side; 130mm; with side face


Manufacturer: PLATO

Manufacturer part number:
175
TME Symbol:
PLATO-175

Specification

Manufacturer
PLATO
Type of pliers
cutting
Kind of pliers
side
Cutting range
coper wire Ø1mm max
Pliers length
130mm
Kind of cut
with side face
Oblique pliers/knives features
  • additional spring restraining wire cut missing parts
  • handles with plastic grips
  • pointed head
  • return spring
Dimensions
Gross weight59.2 g
See other products in this category: Cutting Pliers PLATO,
*
175
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.94 USDGross price for quantities from 1 pcs - 8.94 USD
Net price for quantities from 5 pcs - 8.37 USDGross price for quantities from 5 pcs - 8.37 USD
Packaging method by the manufacturer:Cardboard = 10 pcs