+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PPKS-1024-B

Patch panel; Keystone; RACK; black; rack 19"; Number of ports: 24


Manufacturer: LANBERG

Manufacturer part number:
PPKS-1024-B
TME Symbol:
PPKS-1024-B

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Connector variant
Keystone
Version
RACK
Colour
black
Mounting
rack 19"
Number of ports
24
Standard
19"
Related items
KSF5-3000, KSF6-3000, KSU5-3000, KSU6-3000
Body dimensions
482.6x80x44.45mm
Shield structure
unshielded
Useful height (U)
1U
Gross weight654.2 g
Certificates
EAN code5901969416091

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPKS-1024-B
9 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.33 USDGross price for quantities from 1 pcs - 8.33 USD
Net price for quantities from 3 pcs - 7.29 USDGross price for quantities from 3 pcs - 7.29 USD