+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LANBERG | |
Type of network accessories | patch panel | |
Connector variant | Keystone | |
Version | RACK | |
Colour | white | |
Mounting | rack 19" | |
Number of ports | 48 | |
Standard | 19" | |
Related items | KSF5-3000, KSF6-3000 | |
Body dimensions | 482.6x122.5x44mm | |
Shield structure | shielded | |
Useful height (U) | 1U |