+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LANBERG | |
Type of network accessories | patch panel | |
Connector variant | Keystone | |
Version | RACK | |
Colour | white | |
Mounting | rack 10" | |
Number of ports | 12 | |
Standard | 10" | |
Related items | KSF5-3000, KSF6-3000, KSF6-3090, KSU5-3000, KSU6-3000 | |
Body dimensions | 254x100x44.45mm | |
Shield structure | shielded | |
Useful height (U) | 1U |