+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PPS6-1048-S

Patch panel; RACK; white; RJ45 socket x48; rack 19"; 19"; Cat 6


Manufacturer: LANBERG

Manufacturer part number:
PPS6-1048-S
TME Symbol:
PPS6-1048-S

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Version
RACK
Colour
white
Connection
RJ45 socket x48
Mounting
rack 19"
Number of ports
48
Standard
19"
Kit contents
ground cord
Ethernet category
Cat 6
Body dimensions
482.6x107x44.4mm
Shield structure
shielded
Useful height (U)
1U
Gross weight2.0447 kg
Certificates
EAN code5901969439373

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPS6-1048-S
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 45.56 USDGross price for quantities from 1 pcs - 45.56 USD
Net price for quantities from 3 pcs - 39.87 USDGross price for quantities from 3 pcs - 39.87 USD