+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

PPU6-1024-S

Patch panel; RACK; white; RJ45 socket x24; rack 19"; 19"; Cat 6


Manufacturer: LANBERG

Manufacturer part number:
PPU6-1024-S
TME Symbol:
PPU6-1024-S

Specification

Manufacturer
LANBERG
Type of network accessories
patch panel
Version
RACK
Colour
white
Connection
RJ45 socket x24
Mounting
rack 19"
Number of ports
24
Standard
19"
Ethernet category
Cat 6
Body dimensions
445x32.5x44.45mm
Shield structure
unshielded
Useful height (U)
1U
Gross weight846.6 g
Certificates
EAN code5901969404074

WATCH VIDEO

See other products in this category: Computer Accessories - Others LANBERG,
*
PPU6-1024-S
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.78 USDGross price for quantities from 1 pcs - 18.78 USD
Net price for quantities from 3 pcs - 16.43 USDGross price for quantities from 3 pcs - 16.43 USD