+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | LANBERG | |
Type of network accessories | patch panel | |
Ethernet category | Cat 6a | |
Version | RACK | |
Colour | black, white | |
Connection | RJ45 socket x24 | |
Mounting | rack 19" | |
Useful height (U) | 1U | |
Shield structure | unshielded | |
Number of ports | 24 | |
Standard | 19" | |
Body dimensions | 445x102x44.45mm |