+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17202

Cutting machine; Cutting range: plastic pipes Ø36mm max


Manufacturer: PROLINE

Manufacturer part number:
17202
TME Symbol:
PRE-17202

Specification

Manufacturer
PROLINE
Type of tool
cutting machine
Cutting range
plastic pipes Ø36mm max
Pliers/knives application
  • for cutting plastic pipes
  • for cutting thin walled plastic pipes and flexible hoses
Gross weight250 g
EAN code5903755172020
See other products in this category: Wire Rope and Cable Cutters PROLINE,
*
17202
5 in TME stock
Net price for quantities from 1 pcs - 6.39 USDGross price for quantities from 1 pcs - 6.39 USD
Net price for quantities from 3 pcs - 5.94 USDGross price for quantities from 3 pcs - 5.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs