+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

17376

Cutters; for cutting iron, copper or aluminium sheet metal

Manufacturer: PROLINE

Manufacturer part number:
17376
TME Symbol:
PRE-17376

Specification

Manufacturer
PROLINE
Type of tool
cutters
Pliers/knives application
for cutting iron, copper or aluminium sheet metal
Tool length
250mm
Thickness
1.5mm
Version
left
Gross weight490.1 g
EAN code5903755173768
See other products in this category: Shears, Scissors, Knives PROLINE,
*
17376
4 in TME stock
Net price for quantities from 1 pcs - 11.83 USDGross price for quantities from 1 pcs - 11.83 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts